Silicon Labs C8051F337-GM

MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN EP
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Frequency25 MHz
Interface2-Wire, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO17
Number of I/Os17
Number of Programmable I/O17
Number of Segments0
Number of Timers/Counters4
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size768 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F337-GM.

SHENGYU ELECTRONICS
Datasheet228 pages0 years ago
Factory Futures
Datasheet226 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F337-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F337-GM provided by its distributors.

MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN EP
8051 25 MHz 16 kB LFO 8-bit MCU
8-BIT FLASH 25 MHz MICROCONTROLLER QCC20

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F337GM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Frequency25 MHz
Interface2-Wire, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO17
Number of I/Os17
Number of Programmable I/O17
Number of Segments0
Number of Timers/Counters4
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size768 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F337-GM.

SHENGYU ELECTRONICS
Datasheet228 pages0 years ago
Factory Futures
Datasheet226 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant