Silicon Labs C8051F305-GS

MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 14-Pin SOIC
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size2 kB
Frequency25 MHz
Interface2-Wire, I2C, SMBus, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO8
Number of I/Os8
Number of Programmable I/O8
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F305-GS.

SHENGYU ELECTRONICS
Datasheet178 pages0 years ago
_legacy Avnet
Datasheet178 pages15 years ago
TME
Datasheet178 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F305-GS.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F305-GS provided by its distributors.

MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 14-Pin SOIC
C8051F30x Small Form Factor Microcontrollers,2kB Flash, SOIC14
Silicon Labs SCT
2kB/256B RAM, SOIC14 OTP available (T605-GS)
8-BIT FLASH 25 MHz MICROCONTROLLER PDSO14
IC MCU 16BIT 32KB FLASH 20SOIC

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F305GS

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size2 kB
Frequency25 MHz
Interface2-Wire, I2C, SMBus, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO8
Number of I/Os8
Number of Programmable I/O8
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F305-GS.

SHENGYU ELECTRONICS
Datasheet178 pages0 years ago
_legacy Avnet
Datasheet178 pages15 years ago
TME
Datasheet178 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant