TE Connectivity / AMP 2-1623772-5

Resistor, 22 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Power Dissipation7 W
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating7 W
Resistance22 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter8.5 mm
Length21.9964 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623772-5.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Technical Drawing1 page15 years ago
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1623772-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1623772-5 provided by its distributors.

Resistor, 22 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
Res Wirewound 22 Ohm 5% 7W ±90ppm/C Conformal Coated AXL Ammo
22 Ω, Wire Wound, Power Resistor Resistor, 5 %, 22 x 8.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 7 W, ±200 ppm/°C, CGS C
Special Order: C7 22R 5% AMMO PK Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 22 x 8.5 mm Through-Hole Resistor | 22 Ω Wire Wound Power Resistor 5 % | Part Number: C722RJT | Internal Number: 2-1623772-5 | Alias Number: C722RJTJIT | 22 x 8.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C722RJT

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Power Dissipation7 W
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating7 W
Resistance22 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter8.5 mm
Length21.9964 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623772-5.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Technical Drawing1 page15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page4 years ago