Wolfspeed C503B-BAS-CY0C0461

LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity19.38 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle15 °
Wavelength480 nm
Dimensions
Depth5.8 mm
Height13.3 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-BAS-CY0C0461.

element14 APAC
Datasheet10 pages14 years ago
Datasheet10 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C503B-BAS-CY0C0461.

Related Parts

Descriptions

Descriptions of Wolfspeed C503B-BAS-CY0C0461 provided by its distributors.

LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
LED 5MM BLUE CLEAR 470NM 15DEG
LED, HI BRIGHT, 5MM; Bulb Size:T-1 3/4 (5mm); LED Colour:Bleu; Luminous Intensity:11cd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:480nm; Forward Current If Max:20mA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-BAS-CY0C0461.

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity19.38 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle15 °
Wavelength480 nm
Dimensions
Depth5.8 mm
Height13.3 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-BAS-CY0C0461.

element14 APAC
Datasheet10 pages14 years ago
Datasheet10 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant