Fluke C50

Fluke C50 Soft Meter Case, 7.56" x 3.5" x 1.5", Belt Loop, Fits 5X Series IR, 113 to 117 DMMs
$ 64.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C50.

Electro Sonic

Datasheet2 pages5 years ago
Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.93%

Descriptions

Descriptions of Fluke C50 provided by its distributors.

Fluke C50 Soft Meter Case, 7.56" x 3.5" x 1.5", Belt Loop, Fits 5X Series IR,113 to 117 DMMs
CASE, SOFT VINYL FLUKE C50; Case Type: Carrying Case; Case Colour: Black; For Use With: Fluke 114/115/116/117 & 50 Series Multimeters; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Carry Case
Accessory Type = Meter Case / Suitable for = Fluke 110 Plus, Fluke 113/114/115/116/117/16/414D/419D/424D/51/52/53/54/63/66/68/68IS/705/707, Fluke CO / Number of Pockets = 1 / Case & Holster Colour = Black / Case & Holster Material = Polyester

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 762823
  • C-50
  • C50.
  • FLUKE C50
  • FLUKE-C50