Sick Optic Electronic C4C-SA12010A10000

Light Curtain, Sender, Detec Type 4, 14MM Resolution, 1200MM Protective Height, M12 Connector
$ 2,742.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic C4C-SA12010A10000.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Descriptions

Descriptions of Sick Optic Electronic C4C-SA12010A10000 provided by its distributors.

LIGHT CURTAIN, SENDER, DETEC TYPE 4, 14MM RESOLUTION, 1200MM PROTECTIVE HEIGHT, M12 CONNECTOR
Performance Level:PL e; Safety Curtain Category:Level 4; Safety Integrity Level:SIL3; No. of Beams:-; Protection Height:1.2m; Sensing Range Max:10m; IP Rating:IP65, IP67; Approvals / Standards:CE, UKCA, cULus, KCCs, GB RoHS Compliant: Yes
Buy the SICK C4C-SA12010A10000 Sensor - a precision industrial sensor for object detection, measurement, or monitoring. Features reliable sensing performance, industrial-grade housing, and standard PLC-compatible outputs. The SICK C4C-SA12010A10000 is a direct replacement for existing sensor installations.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics