Sick Optic Electronic C4C-EA03030A10000

Safety Light Curtain, DETEC4 Core, Protheight: 300 Mm, Receiver Only
$ 1,151.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic C4C-EA03030A10000.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Sick Optic Electronic C4C-EA03030A10000 provided by its distributors.

SAFETY LIGHT CURTAIN, DETEC4 CORE, PROTHEIGHT:300 MM, RECEIVER ONLY
Performance Level:PL e; Safety Curtain Category:Level 4; Safety Integrity Level:SIL3; No. of Beams:-; Protection Height:300mm; Sensing Range Max:15m; IP Rating:IP65, IP67; Approvals / Standards:CE, UKCA, cULus, KCCs, GB RoHS Compliant: Yes
Buy the SICK C4C-EA03030A10000 - a genuine SICK industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The SICK C4C-EA03030A10000 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics