Orion C45-144

Orion Fans C45-144 Fan Power Cord, 45 Deg, 1 Head, 144" Lead Length, Blunt Cut, Black
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Length3.6576 m

Documents

Download datasheets and manufacturer documentation for Orion C45-144.

Master Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-144.

Descriptions

Descriptions of Orion C45-144 provided by its distributors.

Orion Fans C45-144 Fan Power Cord, 45 Deg, 1 Head, 144" Lead Length, Blunt Cut, Black
Cord Power Fan Std Cord 45 deg. 144 in. 125/250V 10A
Cable Assembly AC Power 3.657m Fan Terminal 2 POS F 18AWG
Fan Cord 45 Degree Head 144in Lead 10A 125/250VAC
144 Inch Fan Cord 1 - 45 Deg. Fan Connection(s)
Fan Cord,144in | Orion Fans C45-144
C45, 1 Head, 144 inch Tail, Blunt cut
Fan Power Cord, 45Deg Angle Rcpt, 144"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:45° Angle Receptacle; Current Rating:10A; Cable Length:144"; Product Range:- Rohs Compliant: Yes |Orion Fans C45-144

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-144.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Length3.6576 m

Documents

Download datasheets and manufacturer documentation for Orion C45-144.

Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant