📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C410C561J1G5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C410C561J1G5TA.

IHS

Datasheet15 pages3 years ago

Newark

Inventory History

3 month trend:
-0.68%

CAD Models

Download KEMET C410C561J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 100volts 560pF 5% C0G
Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 5% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 200V 560pF C0G 5% LS=5.08mm

Descriptions

Descriptions of KEMET C410C561J1G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
Cap Ceramic 560pF 100V C0G 5% Axial 125C Extreme Low ESR Bulk
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/C 5% 560pF 100V
Ceramic Capacitor 560Pf 100V, C0G, 5%, Axial; Capacitance:560Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:-; Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C410C561J1G5TA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company