KEMET C322C220J2G5TA

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C220J2G5TA.

TME
Datasheet19 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet11 pages18 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+9.52%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C322C220J2G5TA.

Related Parts

Descriptions

Descriptions of KEMET C322C220J2G5TA provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 22Pf C0G 5% Ls=5.08Mm
Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
Capacitor;Ceramic;Cap 22.0pF;Tol 5%;Radial;Vol-Rtg 200V | KEMET C322C220J2G5TA
CAP, 22PF, 200V, 5%, C0G/NP0; Capacitance: 22pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.0

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C220J2G5TA.

TME
Datasheet19 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet11 pages18 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet1 page11 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant