TDK C3216X5R0J336M130AC

Smd Multilayer Ceramic Capacitor, C Series, 33 F, 20%, X5r, 6.3 V, 1206 [3216 Metric]
Obsolete

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance33 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.5 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.4986 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J336M130AC.

TDK
Datasheet57 pages3 years ago
Farnell
Datasheet55 pages9 years ago
element14 APAC
Datasheet55 pages10 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Future Electronics
Datasheet28 pages10 years ago
Datasheet55 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216X5R0J336M130AC.

Related Parts

Descriptions

Descriptions of TDK C3216X5R0J336M130AC provided by its distributors.

Smd Multilayer Ceramic Capacitor, C Series, 33 F, 20%, X5r, 6.3 V, 1206 [3216 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=33μF, LxWxT:3.2x1.6x1.3mm
Cap Ceramic 33uF 6.3V X5R 20% Pad SMD 1206 85°C T/R
EIA CASE SIZE: 1206, VOLTAGE: 6.3, CAP VALUE: 33000000, TOL: +/-20%, THICKNESS: 1.30 ± 0.15
CAP, 33µF, 6.3V, 20%, X5R, 1206; Capacitance: 33µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R0J336M130AC.
  • C3216X5R0J336M130AC..
  • C3216X5R0J336M130AC...

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance33 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.5 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.4986 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J336M130AC.

TDK
Datasheet57 pages3 years ago
Farnell
Datasheet55 pages9 years ago
element14 APAC
Datasheet55 pages10 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Future Electronics
Datasheet28 pages10 years ago
Datasheet55 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago