KEMET C320C331J1G5TA

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance330 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.18 mm
Height3.18 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length6.6 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C331J1G5TA.

Electro Sonic
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+19.02%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C320C331J1G5TA.

Related Parts

Descriptions

Descriptions of KEMET C320C331J1G5TA provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 330Pf C0G 5% Ls=2.54Mm
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance330 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.18 mm
Height3.18 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length6.6 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C331J1G5TA.

Electro Sonic
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant