KEMET C315C101J1G5TA

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.334 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length3.81 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C315C101J1G5TA.

TME
Datasheet19 pages7 years ago
Datasheet21 pages8 years ago
Datasheet13 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Newark
Datasheet16 pages15 years ago
Electro Sonic
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-43.06%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C315C101J1G5TA.

Related Parts

Descriptions

Descriptions of KEMET C315C101J1G5TA provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C Extreme Low ESR Bag
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 100pF 5% C0G
Rdl,conf,np0,100Pf,100V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 100PF, 100V, 5%, C0G/NP0; Capacitance: 100pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C101J1G5TA+
  • C315C101J1G5TA.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.334 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length3.81 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C315C101J1G5TA.

TME
Datasheet19 pages7 years ago
Datasheet21 pages8 years ago
Datasheet13 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Newark
Datasheet16 pages15 years ago
Electro Sonic
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant