KEMET C2824C562JGGACAUTO

Cap Ceramic 0.0056uF 2000V C0G 5% SMD 2824 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance5.6 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Height2.7 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2824C562JGGACAUTO.

Farnell
Datasheet1 page6 years ago
Upverter
Datasheet21 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-93.76%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C2824C562JGGACAUTO.

Descriptions

Descriptions of KEMET C2824C562JGGACAUTO provided by its distributors.

Cap Ceramic 0.0056uF 2000V C0G 5% SMD 2824 125°C T/R
Avnet Japan
CAP CER 5600PF 2KV C0G/NP0 2824
2824 (7260Metric) SMD Auto C0G HV 2kV 5600pF ±5% C0G NP0
CAP, 5600PF, 2 KV, 5%, C0G/NP0, 2824; Capacitance: 5600pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 2824 [7260 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AEC-Q200 C Series; O
5600Pf 2000V Rohs Compliant: Yes |Kemet C2824C562JGGACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2824
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance5.6 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Height2.7 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2824C562JGGACAUTO.

Farnell
Datasheet1 page6 years ago
Upverter
Datasheet21 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant