Eaton C22G10

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 10A GG 690 - C22G10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight45.359237 g
Technical
Current10 A
Current Rating10 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Diameter22 mm
Length57.9882 mm

Documents

Download datasheets and manufacturer documentation for Eaton C22G10.

RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet9 pages14 years ago
Sager Electronics
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Eaton C22G10.

Related Parts

Descriptions

Descriptions of Eaton C22G10 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 10A GG 690 - C22G10
Fuse gG IEC 60269 22x58mm, 690Vac, 10A | Bussmann by Eaton C22G10
Fuse Link 10A 690V Cartridge Holder
FUSE CRTRDGE 10A 690VAC NON STD
Specialty Fuses CYL GG 22,2X58 10A
Fuse Dimensions ø x L: 22 x 58 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 690 VAC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight45.359237 g
Technical
Current10 A
Current Rating10 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Diameter22 mm
Length57.9882 mm

Documents

Download datasheets and manufacturer documentation for Eaton C22G10.

RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
Datasheet9 pages14 years ago
Sager Electronics
Datasheet20 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant