KEMET C1825C223KCRACTU

Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ± 10%, X7R, 1825 [4564 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1825
Case Code (Imperial)1825
Case Code (Metric)4564
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length4.4958 mm
Thickness1.5494 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1825C223KCRACTU.

Datasheet740 pages7 years ago
Factory Futures
Datasheet21 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1825C223KCRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1825C223KCRACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ± 10%, X7R, 1825 [4564 Metric]
Cap Ceramic 0.022uF 500V X7R 10% Pad SMD 1825 125C Low ESR Automotive Medical T/R
Capacitor,ceramic,22Nf,500Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C223KCRACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1825
Case Code (Imperial)1825
Case Code (Metric)4564
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length4.4958 mm
Thickness1.5494 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1825C223KCRACTU.

Datasheet740 pages7 years ago
Factory Futures
Datasheet21 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant