KEMET C1812C332J1GACTU

Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1 mm
Height - Seated (Max)1.0414 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C332J1GACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+17.25%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C332J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C332J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 1812 125°C Extreme Low ESR T/R
Capacitor,ceramic,3.3Nf,100Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C332J1GACTU
CAP CER 3300PF 100V C0G/NP0 1812
1812 (4532Metric) SMD Comm C0G 100V 3300pF ±5% C0G NP0
CAP, 3300PF, 100V, MLCC, 1812; Capacitance: 3300pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1 mm
Height - Seated (Max)1.0414 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C332J1GACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant