KEMET C1812C101JCGACTU

Cap Cer 100PF 500V C0G/NP0 1812
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length4.4958 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C101JCGACTU.

Electro Sonic
Datasheet23 pages6 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-35.57%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C101JCGACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C101JCGACTU provided by its distributors.

CAP CER 100PF 500V C0G/NP0 1812
ceramic capacitor 500V 100pF 5% 30ppm/Cel ppm/C
100.pf 500V Rohs Compliant: Yes |Kemet C1812C101JCGACTU
CoC and 2-years warranty / RFQ for pricing
CAP, 100PF, 500V, MLCC, 1812; Capacitance: 100pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Length4.4958 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C101JCGACTU.

Electro Sonic
Datasheet23 pages6 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant