Orion C180T-12

Cord; Power; Fan; 125/250V AC; 10A; 12 in. Length; Blunt Cut Termination; 105 deg C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
Voltage Rating250 V
Dimensions
Lead Length305 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Orion C180T-12.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C180T-12.

Related Parts

Descriptions

Descriptions of Orion C180T-12 provided by its distributors.

Cord; Power; Fan; 125/250V AC; 10A; 12 in. Length; Blunt Cut Termination; 105 deg C
Orion Fans C180T-12 Fan Power Cord, 180 Deg T-Shape, 1 Head, 12" Lead Length, Blunt Cut, Black
Fan cord; "T" head style; number of heads: 1; lead length (inch): 12; blunt cut
Fan Cord, C180, T Head, 12in Lead, 10A,125/250VAC | Orion Fans C180T-12

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
Voltage Rating250 V
Dimensions
Lead Length305 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Orion C180T-12.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant