TDK C1608X8R1H104K080AA

Cap Cer 0.1UF 50V 10% X8R 0603
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Inventory History

3 month trend:
-1.68%

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X8R1H104K080AA.

Related Parts

Descriptions

Descriptions of TDK C1608X8R1H104K080AA provided by its distributors.

CAP CER 0.1UF 50V 10% X8R 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Compliance

Environmental Classification
RoHSCompliant