Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Avnet | C1608X7R1H473K080AA | 20,000 | 4K | 16h | ||||||||
Newark | 51AK5863 | 44,000 | 4K | Tape & Reel | ||||||||
CoreStaff | ST65125754 | 1,055 | 1 | 6h | ||||||||
Future Electronics | 1103761 | 24,000 | 4K | Tape & Reel | ||||||||
Onlinecomponents.com | C1608X7R1H473K | 24 | 2526 | Bulk |
Download TDK C1608X7R1H473K080AA symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of TDK C1608X7R1H473K080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: