TDK C1608X5R1A106M080AC

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A106M080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages7 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Electro Sonic
Datasheet1 page10 years ago
Farnell
Datasheet8 pages11 years ago
Factory Futures
Datasheet6 pages11 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-12.18%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R1A106M080AC.

Related Parts

Descriptions

Descriptions of TDK C1608X5R1A106M080AC provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric]
Ceramic capacitor, 10 µF, 10 V (DC), ±20 %, SMD 0603, X5R, C1608X5R1A106M080AC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:1.6x0.8x0.8mm
C1608X5R1A106M CAPACITOR CERAMIC, 10UF, 10V, X5R, 0603 ROHS
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 20% 10Volts
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Capacitor CERAMIC, 10UF, 10V, X5R, 20%,; 20%, 0603; Product Range:Tdk C1608X5R1A106M080AC. - C Series;
Capacitance uF = 10 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1.6 / Width mm = 1 / Height mm = 1 / Packaging = Reel
CAPACITOR , 10UF, 10V, X5R, 20%, 0603; Product Range:TDK - C Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:(Not Available); Capacitor Terminals:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1A106M
  • C1608X5R1A106M080AC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A106M080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Newark
Datasheet55 pages7 years ago
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Electro Sonic
Datasheet1 page10 years ago
Farnell
Datasheet8 pages11 years ago
Factory Futures
Datasheet6 pages11 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago