TDK C1608C0G1H181J/10

Cap Ceramic 180pF 50V C0G 5% SMD 0603 125°C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance180 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H181J/10.

DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608C0G1H181J/10.

Descriptions

Descriptions of TDK C1608C0G1H181J/10 provided by its distributors.

Cap Ceramic 180pF 50V C0G 5% SMD 0603 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Capacitance180 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H181J/10.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant