Yageo Group C1210C106M5RACTU

3225 C 10UF Ceramic Multilayer Capacitor, 50 V, +85DEGC, X7R Dielectric, +/-20%
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106M5RACTU.

Inventory History

3 month trend:
-20.54%

CAD Models

Download Yageo Group C1210C106M5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.235
$ 0.235
Stock
586,663
435,724
435,724
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1210 63 V 10 uF ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENGMK325AB7106MM-T
1210 10 uF 35 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK325AB7106MM-T
1210 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 10 uF 50 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
50V 10uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C106M5RACTU provided by its distributors.

3225 C 10UF CERAMIC MULTILAYER CAPACITOR, 50 V, +85DEGC, X7R DIELECTRIC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 50V X7R 20% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Cap Ceramic 10uF 50V X7R 20% Pad SMD 1210 125C T/R
Ceramic Capacitor 10uF, 50VDC, 1210, ±20 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C106M5RAC7800
  • C1210C106M5RACTU.