KEMET C1206C333J5GACTU

Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C333J5GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet1 page6 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-1.29%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C333J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C333J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Ceramic capacitor, 33 nF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C333J5GAC7800
Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Capacitor, 0.033µF, 50V, 5%, C0G/NP0, 1206; Capacitance:33000pF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
CAPACITOR, 33NF NPO 50V 1206; Application:High CV; Capacitance:33nF; Tolerance, Capacitance:± 5%; Series:High Cap; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.78mm; External Length / Height:3.2mm; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Width, External:1.6mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C333J5GAC 7800
  • C1206C333J5GAC7800

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C333J5GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet1 page6 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant