KEMET C1206C222J1GACTU

Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness1.1938 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C222J1GACTU.

Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago

Inventory History

3 month trend:
-4.58%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C222J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C222J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±5% 100Vdc C0G Dielectric -55°C~+125°C T/R
Avnet Japan
Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Cap Ceramic 0.0022uF 100V C0G 5% SMD 3.2 x 1.6 mm 125 C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
1206 C 2.2nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, C0G Dielec, +/-5% | KEMET C1206C222J1GACTU
Ceramic Capacitor 2.2nF, 100V, 1206, ±5 %
1206 (3216Metric) SMD Comm C0G 100V 2200pF ±5% C0G NP0
Mlcc Capacitor, 2200Pf, 100V, C0G, 5%, 1206, Full Reel; Capacitance:2200Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C222J1GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222J1GAC 7800
  • C1206C222J1GAC7800
  • C1206C222J1GAC@7800
  • C1206C222J1GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness1.1938 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C222J1GACTU.

Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant