Yageo Group C1206C102K5RAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10%
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102K5RAC.

IHS

Datasheet27 pages2 years ago

Upverter

Master Electronics

TME

Inventory History

3 month trend:
+303%

CAD Models

Download Yageo Group C1206C102K5RAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.025
$ 0.025
Stock
214,250
1,487,929
1,487,929
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL31B102KBCNNNC
50V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B102KBCNNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1nF, Surface Mount, 1206 inch
KYOCERA AVX12065C102KAT2A
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C102KAZ2A
1206 1 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C102KAT4A
Cap Ceramic 0.001uF 50V X7R 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C102K5RAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125C Bag
Ceramic capacitor SMD 1nF 50VDC 1206
CAPACITOR, 1NF 50V X7R 1206CAPACITOR, 1NF 50V X7R 1206; CAPACITANCE:1000PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:MULTILAYER CERAMIC; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:-55(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 1206, 1NF, 50V, X7R; Application:Standard; Capacitance:1000pF; Capacitance Tolerance:± 10%; Series:C1206; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.78mm; External Length / Height:3.2mm; Max Operating Temperature:-55°C; Min Temperature Operating:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:1.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.