TDK C1005JB1A684K050BC

Cap Ceramic 0.68uF 10V JB 10% SMD 0402 85°C Punched Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Weight33.991078 mg
Technical
Capacitance680 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005JB1A684K050BC.

Datasheet55 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005JB1A684K050BC.

Descriptions

Descriptions of TDK C1005JB1A684K050BC provided by its distributors.

Cap Ceramic 0.68uF 10V JB 10% SMD 0402 85°C Punched Paper T/R
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 684, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
General Purpose MLCC, 0402, JB, 10V, 0.68 F, 10%, 0.50mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Weight33.991078 mg
Technical
Capacitance680 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005JB1A684K050BC.

Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant