KEMET C0805C821J1GACTU

Multilayer Ceramic Capacitor, 820 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance820 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C821J1GACTU.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-7.98%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C821J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C821J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 820 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 820pF
Cap Ceramic 820pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Mlcc Capacitor, 820Pf, 100V, C0g, 5%, 0805, Full Reel
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 820pF C0G 5%
Ceramic Capacitor 820pF, 100VDC, 0805, ±5 %
CAP, 820PF, 100V, 5%, C0G/NP0, 0805; Capacitance: 820pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C821J1GAC-7800
  • C0805C821J1GAC-TU
  • C0805C821J1GAC7800
  • C0805C821J1GACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance820 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C821J1GACTU.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant