Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Mouser | 80-C0805C302K8HAUTO | 10,672 | 1 | Tape & Reel | ||||||||
Newark | 86AC2887 | 0 | 4K | Tape & Reel | ||||||||
Avnet | C0805C302K8HACAUTO | 0 | 4K | 14h | ||||||||
QUARKTWIN TECHNOLOGY LTD | C0805C302K8HACAUTO | Contact | 16h | |||||||||
SD Chips | C0805C302K8HACAUTO | Contact | >1wk |
Download datasheets and manufacturer documentation for KEMET C0805C302K8HACAUTO.
Download KEMET C0805C302K8HACAUTO symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of KEMET C0805C302K8HACAUTO provided by its distributors.
KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:
Download datasheets and manufacturer documentation for KEMET C0805C302K8HACAUTO.