KEMET C0805C221J2GACTU

Multilayer Ceramic Capacitor, 220 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Lead Pitch750 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C221J2GACTU.

Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-71.21%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C221J2GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C221J2GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 220pF 200V C0G 5% SMD 0805 125C Plastic T/R
Cap Ceramic 220pF 200V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 220Pf 200V 5% 0805
CAP, 220PF, 200V, 5%, C0G/NP0, 0805; Capacitance: 220pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C221J2GAC 7800
  • C0805C221J2GAC7800
  • C0805C221J2GACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Lead Pitch750 µm
Length2.0066 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C221J2GACTU.

Newark
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant