KEMET C0805C105Z4VACTU

Multilayer Ceramic Capacitor, 1 uF, 16 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricY5V
Dissipation Factor7 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1 mm
Lead Pitch750 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C105Z4VACTU.

Newark
Datasheet1 page3 years ago
Datasheet4 pages19 years ago
Datasheet18 pages8 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page6 years ago
TME
Datasheet17 pages7 years ago
Datasheet4 pages1 year ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet17 pages9 years ago
Upverter
Datasheet17 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-36.14%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C105Z4VACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C105Z4VACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Capacitor;Ceramic;Cap 1uF;Tol-20%;Vol-Rtg 16V;High Capacitance;TR | KEMET C0805C105Z4VACTU
Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 2.0 x 1.2 mm 85 C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
Capacitor, 1µF, 16V, Y5V, 0805; Capacitance:1µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:+80%, -20%;
Cap, Mlcc, Y5V, 1Uf, 16V, 0805; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:C Series Kemet; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C105Z4VACTU
CAP, 1µF, 16V, Y5V, 0805; Capacitance: 1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: +80%, -20%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -30°C to +85°C; Tolerance +: 80%; Tolerance -: 20%; Voltage Rating V DC: 16V

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C105Z4VAC 7800
  • C0805C105Z4VAC7800
  • C0805C105Z4VACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricY5V
Dissipation Factor7 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1 mm
Lead Pitch750 µm
Length2 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C105Z4VACTU.

Newark
Datasheet1 page3 years ago
Datasheet4 pages19 years ago
Datasheet18 pages8 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page6 years ago
TME
Datasheet17 pages7 years ago
Datasheet4 pages1 year ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet17 pages9 years ago
Upverter
Datasheet17 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant