TDK C0603X6S1E222M030BA

Cap Ceramic 0.0022uF 25V X6S 20% SMD 0201 105°C Punched Paper T/R
NRND

Price and Stock

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 nF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Max Length630 µm
Max Width330 µm
Min Length570 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X6S1E222M030BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603X6S1E222M030BA.

Related Parts

Descriptions

Descriptions of TDK C0603X6S1E222M030BA provided by its distributors.

Cap Ceramic 0.0022uF 25V X6S 20% SMD 0201 105°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
General Purpose MLCC, 0201, X6S, 25V, 2200pF, 20%, 0.30mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 nF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Max Length630 µm
Max Width330 µm
Min Length570 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603X6S1E222M030BA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant