KEMET C0603C689K5GACTU

Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C689K5GACTU.

Farnell
Datasheet4 pages7 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-10.50%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C689K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C689K5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 6.8pF C0G 10%
Cap Ceramic 6.8pF 50V C0G 10% Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603
Cap, 6.8Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C689K5GACTU
CAP CER 6.8PF 50V C0G/NP0 0603
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 256-Pin LBGA Tray
CAP, MLCC, C0G, 6.8PF, 50V, 0603; Capaci; CAP, MLCC, C0G, 6.8PF, 50V, 0603; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series; MSL: MSL 1 - Unlimited

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C689K5GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance6.8 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C689K5GACTU.

Farnell
Datasheet4 pages7 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet21 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant