KEMET C0603C472K3RACTU

Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C472K3RACTU.

Farnell
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
TME
Datasheet1 page5 years ago
Datasheet740 pages7 years ago
Newark
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-7.06%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C472K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C472K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.0047uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603
Cap, 4700Pf, 25V, 10%, X7R, 0603; Capacitance:4700Pf; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0603C472K3RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C472K3RAC7867
  • C0603C472K3RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C472K3RACTU.

Farnell
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
TME
Datasheet1 page5 years ago
Datasheet740 pages7 years ago
Newark
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant