KEMET C0603C123F3JAC7867

Cap Cer 0.012UF 25V U2J 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C123F3JAC7867.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C123F3JAC7867.

Descriptions

Descriptions of KEMET C0603C123F3JAC7867 provided by its distributors.

CAP CER 0.012UF 25V U2J 0603
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance12 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C123F3JAC7867.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant