KEMET C0603C112F3JACAUTO

Cap Cer 0603 1.1nF 25V U2J +/-1% AUTO | KEMET C0603C112F3JACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C112F3JACAUTO.

Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C112F3JACAUTO.

Descriptions

Descriptions of KEMET C0603C112F3JACAUTO provided by its distributors.

Cap Cer 0603 1.1nF 25V U2J +/-1% AUTO | KEMET C0603C112F3JACAUTO
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance1.1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C112F3JACAUTO.

Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago