TDK C0402X6S0G471K020BC

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT: 0.4x0.2x0.2mm
NRND
In Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance470 pF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height220 µm
Length400 µm
Max Length420 µm
Max Width220 µm
Min Length380 µm
Min Width180 µm
Thickness228.6 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for TDK C0402X6S0G471K020BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C0402X6S0G471K020BC.

Related Parts

Descriptions

Descriptions of TDK C0402X6S0G471K020BC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:0.4x0.2x0.2mm
Cap Ceramic 470pF 4V X6S 10% SMD 01005 105°C Punched Paper T/R
EIA CASE SIZE: 01005, VOLTAGE: 4, CAP VALUE: 471, TOL: +/-10%, THICKNESS: 0.20 ± 0.02
General Purpose MLCC, 01005, X6S, 4V, 470pF, 10%, 0.20mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance470 pF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height220 µm
Length400 µm
Max Length420 µm
Max Width220 µm
Min Length380 µm
Min Width180 µm
Thickness228.6 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for TDK C0402X6S0G471K020BC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant