KEMET C0201C150J8GACTU

Capacitor, 15PF, 10V, 5%, C0G/NP0, 0201; Capacitance: 15pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
Technical
Capacitance15 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0201C150J8GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Upverter
Datasheet20 pages7 years ago
Newark
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0201C150J8GACTU.

Descriptions

Descriptions of KEMET C0201C150J8GACTU provided by its distributors.

Capacitor, 15PF, 10V, 5%, C0G/NP0, 0201; Capacitance:15pF; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
Technical
Capacitance15 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0201C150J8GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Upverter
Datasheet20 pages7 years ago
Newark
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant