Amphenol Sine Systems C016 30K006 100 10

Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins7
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Contact Resistance5 mΩ
Current Rating12 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Length60 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C016 30K006 100 10.

element14 APAC
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages10 years ago
TME
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-11.61%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems C016 30K006 100 10.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems C016 30K006 100 10 provided by its distributors.

Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
6+PE Male, right angled cable connector with strain relief and clamping ring
C16-M ecomate Circular Connectors 6+PE MALE R/A BLUE SODR SILVR CONTACT
Plug ECOMATE C016 series, 7 pins (6+PE), male, right-angle, 12A, 250V, cable: max.0.75mm2( AWG18), contact plating: silver plated, solder, black-blue, IP67
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate
PLUG, FREE, 90DEG, 6P+E WAY; Connector Type:Circular Industrial; Series:ECOMATE; Connector Body Material:Polyamide 6.6 / PA6; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / GERMAN LLOYD / SEV / UL / VDE; Approval Category:DIN EN 60664-1 , DIN EN 60512-3-2, DIN EN60512-3-1, DIN EN60529; Cable Diameter Max:12.5mm; Cable Diameter Min:6mm; Colour:Blue / Black; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Plating:Silver; Contact Resistance:5mohm; Contact Type:Pin; Current Rating:10A; De-mating Force:30N; Degree of Pollution:3; Flammability Rating:UL94V-0; Housing:Polyamide 6.6/PA6; Housing Type:Right Angle; Insulation Resistance:10Mohm; Insulation Resistance Voltage:250V; Material:Polyamide 6.6 / PA6; Mating Force:15N; Mounting Type:Cable; No. of Mating Cycles:500; No. of Ways:6+E; Operating Temperature Max:+125°C; Termination Method:Solder

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016-30K006-100-10
  • C01630K00610010

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins7
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Contact Resistance5 mΩ
Current Rating12 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Length60 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C016 30K006 100 10.

element14 APAC
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet3 pages10 years ago
TME
Datasheet5 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 V-0
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant