Amphenol C016 30H006 100 12

Connector Circular PIN 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins7
Weight38.000013 g
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Current Rating10 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter12.5 mm
Length73 mm
Wire/Cable Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30H006 100 12.

element14 APAC
Datasheet1 page8 years ago
Datasheet20 pages17 years ago
Farnell
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-25.16%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol C016 30H006 100 12.

Related Parts

Descriptions

Descriptions of Amphenol C016 30H006 100 12 provided by its distributors.

Connector Circular PIN 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
C16-M ecomate Circular Connectors 6+PE MALE STRT BLK SOLDER SILVR CONTACT
Plug ECOMATE C016 series, 7 pins (6+PE), male, straight, 12A, 250V, cable: max. 0.75mm2( AWG18), silver plated contacts, solder, colour: black, IP67
Product Range:Ecomate® Plastic Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amphenol Sine/tuchel C016-30H006-100-12.
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30H006 100 12.
  • C016 30H006 100 12..
  • C016-30H006-100-12
  • C016-30H006-100-12.
  • C01630H00610012

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins7
Weight38.000013 g
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Current Rating10 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter12.5 mm
Length73 mm
Wire/Cable Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30H006 100 12.

element14 APAC
Datasheet1 page8 years ago
Datasheet20 pages17 years ago
Farnell
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant