📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol C016 10D006 010 12

Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 10D006 010 12.

IHS

Datasheet20 pages13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-12.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Sine SystemsC016 10F006 000 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol C016 10D006 010 12 provided by its distributors.

Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Circular Cable 6 pos. Crimp Terminal Female Coupling Nut Connection Cable Mount
Circular Plastic Female Cable Connector; 6+Gnd crimp socket cont Black
6+PE Female straight cable connector with internal cable clamping and clamping ring. Crimp contacts sold separately. Available in gold or silver plating.
Amphenol
Plug ECOMATE C016 series, 7 pins (6+PE), female, straight, 13A, 250V, cable: 0.14-1.5mm2( AWG26-16), contacts sold separately, crimp, colour: black, IP67
SOCKET, FREE, ECOMATE, 6+PE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon 6
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol SV Microwave
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016-10D006-010-12
  • C01610D00601012