Nexperia BZX84W-C68X

Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84W-C68X.

Nexperia
Datasheet14 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX84W-C68X.

Descriptions

Descriptions of Nexperia BZX84W-C68X provided by its distributors.

Diode Zener Single 68V 2% 275mW 2-Pin SC-70 T/R
Avnet Japan
50nA@0.7V ©I5% 90´Î Single 64V~72V 275mW SOT-323 Zener Diodes ROHS
ZENER DIODE, AEC-Q101, 68V, SOT-323; Zener Voltage Vz Typ: 68V; Power Dissipation Pd: 275mW; Diode Case Style: SOT-323; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84W Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
BZX84W series - Voltage regulator diodes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84W-C68X.

Nexperia
Datasheet14 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant