onsemi BZX84C24LT1G

BZX84C24LT1 Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)24 V
Voltage Tolerance6 %
Working Voltage24 V
Zener Current10 mA
Zener Voltage24 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+5.53%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.032
$ 0.032
Stock
4,739,668
2,301,231
2,301,231
Authorized Distributors
12
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C24LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C24LT1G provided by its distributors.

BZX84C24LT1 Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode; 24V; 5%; 0.3W; -55+150 deg.C; SMD; SOT23
Diode,Zener,Vr 24V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 80pF,Tj +150C,Ir 5mA | ON Semiconductor BZX84C24LT1G
50nA@16.8V 70´Î Single 22.8V~25.6V 300mW 24V SOT-23(SOT-23-3) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 24 V
DIODE, ZENER, 24V, 225MW, SOT-23-3; Zener Voltage Vz Typ:24V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Tolerance ±:6%; No. of
Zener Diode, 225Mw, 24V, Sot-23, Full Reel; Zener Voltage Nom:24V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Cxxxlt1G Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C24LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C24LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)24 V
Voltage Tolerance6 %
Working Voltage24 V
Zener Current10 mA
Zener Voltage24 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago