NXP Semiconductors BZX384-C7V5

Zener Single Diode, 7.5 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Element ConfigurationSingle
Forward Current100 mA
Impedance15 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Reverse Voltage5 V
Test Current5 mA
Tolerance5 %
Zener Voltage7.5 V
Dimensions
Height1.05 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX384-C7V5.

Farnell
Datasheet13 pages9 years ago
Datasheet11 pages21 years ago
Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX384-C7V5.

Descriptions

Descriptions of NXP Semiconductors BZX384-C7V5 provided by its distributors.

Zener Single Diode, 7.5 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes
Diode Zener Single 7.45V 5% 300mW 2-Pin SOD-323
Zener diode [NXP] BZX384-C7V5 Zener diode
DIODE, ZENER, 7.5V, 5%, SOD-323
7.5 V 0.3 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
French Electronic Distributor since 1988

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384C7V5

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Element ConfigurationSingle
Forward Current100 mA
Impedance15 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Reverse Voltage5 V
Test Current5 mA
Tolerance5 %
Zener Voltage7.5 V
Dimensions
Height1.05 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX384-C7V5.

Farnell
Datasheet13 pages9 years ago
Datasheet11 pages21 years ago
Newark
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet13 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago