Vishay BZM55B33-TR

BZM55B33-TR Zener Diode; 33V 2% 500 mW SMT 2-Pin MicroMELF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance80 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation500 mW
Schedule B8541100050
Test Current5 mA
Voltage Tolerance2 %
Zener Voltage33 V

Documents

Download datasheets and manufacturer documentation for Vishay BZM55B33-TR.

_legacy Avnet
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Newark
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZM55B33-TR.

Related Parts

Descriptions

Descriptions of Vishay BZM55B33-TR provided by its distributors.

BZM55B33-TR Zener Diode; 33V 2% 500 mW SMT 2-Pin MicroMELF
BZM55B Series 33 V 500 mW Surface Mount Voltage Regulator Diode - MICRO-MELF
Zener Diode; Leaded Process Compatible:Yes; Package/Case:MicroMELF; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55B33TR

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance80 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation500 mW
Schedule B8541100050
Test Current5 mA
Voltage Tolerance2 %
Zener Voltage33 V

Documents

Download datasheets and manufacturer documentation for Vishay BZM55B33-TR.

_legacy Avnet
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago