Neutrik BXX-4

Strain Relief, Bushing, Xx Series Xlr Cable Connector Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BXX-4. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik BXX-4.

element14 APAC

Datasheet1 page18 years ago

Electro Sonic

Descriptions

Descriptions of Neutrik BXX-4 provided by its distributors.

Strain Relief, Bushing, Xx Series Xlr Cable Connector Rohs Compliant: Yes
COLOUR CODED BUSH - YELLOW
BUSHING, YELLOW, XLR, XX SERIES; Accessory Type: Color Coding Bushing, Yellow; For Use With: etherCON RJ45 and XLR Cable Connector; No. of Positions: -; Strain Relief Material: POM (Polyoxymethylene) Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-2018); Colour: Yellow; Material: POM

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • BXX4