Emerson Network Power BXA3-48S12-F

Conv Dc/dc Sngl 12V Out 3W Filtr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-BXA3-48S12-FContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency76 %
Isolation Voltage500 V
Max Input Voltage75 V
Max Operating Temperature105 °C
Max Output Current250 mA
Max Power Dissipation3 W
Min Input Voltage36 V
Min Operating Temperature-25 °C
Number of Outputs1
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length31.75 mm
Width20.32 mm

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power BXA3-48S12-F.

Descriptions

Descriptions of Emerson Network Power BXA3-48S12-F provided by its distributors.

CONV DC/DC SNGL 12V OUT 3W FILTR

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency76 %
Isolation Voltage500 V
Max Input Voltage75 V
Max Operating Temperature105 °C
Max Output Current250 mA
Max Power Dissipation3 W
Min Input Voltage36 V
Min Operating Temperature-25 °C
Number of Outputs1
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length31.75 mm
Width20.32 mm

Compliance

Environmental Classification
RoHSNon-Compliant