HAHN BV EI 303 2535

Power Transformer 1.9VA 10 Terminal PC Pin Thru-Hole
$ 3.97
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEBVEI3032535050
6h
Classic ComponentsBV EI 303 2535350
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for HAHN BV EI 303 2535.

TME

Datasheet113 pages10 years ago

Inventory History

3 month trend:
-70.59%

Descriptions

Descriptions of HAHN BV EI 303 2535 provided by its distributors.

Power Transformer 1.9VA 10 Terminal PC Pin Thru-Hole
Primary Voltage = 400 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 1.9 / Secondary Current mA = 105 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Termination Type = PCB Pins / Length mm = 32.8 / Width mm = 27.8 / Height mm = 24.1

Manufacturer Aliases

HAHN has several brands around the world that distributors may use as alternate names. HAHN may also be known as the following names:

  • HAHN GMBH AND CO KG
  • Hahn And Kg
  • Hahn - elektrobau Gmbh
  • HAHN GmbH & Co KG