NXP Semiconductors BUK7Y54-75B,115

Trans MOSFET N-CH 75V 21.4A Automotive 5-Pin(4+Tab) LFPAK T/R
Obsolete

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)21.4 A
Drain to Source Voltage (Vdss)75 V
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance803 pF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation59 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation59 W
Rds On Max54 mΩ
Rise Time10 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BUK7Y54-75B,115.

Upverter
Datasheet14 pages14 years ago
Nexperia
Datasheet15 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BUK7Y54-75B,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BUK7Y54-75B,115 provided by its distributors.

Trans MOSFET N-CH 75V 21.4A Automotive 5-Pin(4+Tab) LFPAK T/R
Compliant 20 ns Lead Free Digi-Reel® 10 ns 54 mΩ SOT 4
PFET, 21.4A I(D), 75V, 0.054OHM,
IC MPU SUPERVISORY 2.93V 8SOIC
N-channel TrenchMOS standard level FET

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUK7Y54-75B115

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)21.4 A
Drain to Source Voltage (Vdss)75 V
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance803 pF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation59 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation59 W
Rds On Max54 mΩ
Rise Time10 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BUK7Y54-75B,115.

Upverter
Datasheet14 pages14 years ago
Nexperia
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago